Siemens 3SE5 Series Roller Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 400V ac, 4A

Subtotal (1 unit)*

$188.13

(exc. GST)

$206.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.13

*price indicative

RS Stock No.:
213-1287
Mfr. Part No.:
3SE5232-0KF10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Actuator Type

Roller

Product Type

Limit Switch

IP Rating

IP65

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

4A

Terminal Type

Screw

Series

3SE5

Switching AC Voltage

400V ac

Switching DC Voltage

24V dc

Width

31mm

Depth

33mm

Standards/Approvals

RoHS

Length

111.3mm

Hazardous Area Certification

No

Conduit Entry

M20

Mechanical Life

15000000Cycles

Operating Force

20N

COO (Country of Origin):
DE
The Siemens 3SE5 is a Position switch Plastic enclosure according to EN 50047. It has a 31 mm cable entry type device connection 1 x (M20 x 1.5), with 1 NO/2 NC contacts.

It is suitability for use safety switch

It has protection class rating of IP66/IP67

It has positive opening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy