Schmersal PS226-T12-H200 Series Roller Lever Limit Switch, 1 NO/2 NC, IP67, IP66, Plastic, Fibreglass Reinforced

Subtotal (1 unit)*

$151.32

(exc. GST)

$166.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.32

*price indicative

RS Stock No.:
206-5843
Mfr. Part No.:
103015091
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

1 NO/2 NC

IP Rating

IP67, IP66

Housing Material

Plastic, Fibreglass Reinforced

Contact Type

Silver

Terminal Type

Screw

Switching Current

15.3A

Series

PS226-T12-H200

Minimum Operating Temperature

-30°C

Switching DC Voltage

24V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

80°C

Width

59mm

Standards/Approvals

IEC 60947-5-1, ISO 13849-1

Length

33mm

Hazardous Area Certification

CCC, cULus, EAC

Operating Force

40N

Mechanical Life

10000000Operations

Conduit Entry

2 x M20 x 1.5 thermoplastic

COO (Country of Origin):
DE
The Schmersal PS226-T12-H200 rod lever has a norm construction design. It has plastic, glass-fibre-reinforced as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on creep circuit element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.

Standards: ISO 13849-1

Protection Class: IP66, IP67

Mechanical life, minimum: 10,000,000 Operations

B10d Normally-closed contact (NC): 20,000,000 Operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy