Siemens 3SE5 Series Interlock Switch, 1 NO/1 NC, IP67, IP66, Metal Housing, 400V ac, 6A
- RS Stock No.:
- 202-1664
- Distrelec Article No.:
- 301-24-382
- Mfr. Part No.:
- 3SE5132-0QV20
- Brand:
- Siemens
Subtotal (1 unit)*
$235.12
(exc. GST)
$258.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.12 |
*price indicative
- RS Stock No.:
- 202-1664
- Distrelec Article No.:
- 301-24-382
- Mfr. Part No.:
- 3SE5132-0QV20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Interlock Switch | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Series | 3SE5 | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 110mm | |
| Width | 40.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 37.8mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Interlock Switch | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Series 3SE5 | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 110mm | ||
Width 40.5mm | ||
Standards/Approvals RoHS | ||
Depth 37.8mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS range safety position switch with separate actuator. The switch enclosure is made up of plastic material. It has slow action contacts.
Degree of pollution class 3
Protection class IP IP65/IP67
Thermal current 10 A
Related links
- Siemens 3SE5 Series Roller Lever Interlock Switch IP67 Metal Housing 6A
- Siemens 3SE5 Series Plunger Interlock Switch IP66 Metal Housing 6A
- Siemens 3SE5 Series Plunger Limit Switch IP67 Metal Housing 6A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 6A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP67 Metal Housing 6A
- Siemens 3SE5 Series Plunger Limit Switch IP66 Metal Housing 6A
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Metal Housing 6A
- Siemens 3SE5 Series Round Plunger Limit Switch IP66 Metal Housing 6A
