Siemens 3SE5 Series Adjustable Roller Lever Interlock Switch, 1 NO/1 NC, IP65, IP67, Metal Housing, 6A
- RS Stock No.:
- 202-1642
- Distrelec Article No.:
- 301-24-370
- Mfr. Part No.:
- 3SE5122-0CH50
- Brand:
- Siemens
Subtotal (1 unit)*
$306.09
(exc. GST)
$336.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $306.09 |
*price indicative
- RS Stock No.:
- 202-1642
- Distrelec Article No.:
- 301-24-370
- Mfr. Part No.:
- 3SE5122-0CH50
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Adjustable Roller Lever | |
| Product Type | Interlock Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65, IP67 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 6A | |
| Terminal Type | Screw | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Depth | 37.5mm | |
| Width | 40.5mm | |
| Length | 92mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Adjustable Roller Lever | ||
Product Type Interlock Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65, IP67 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 6A | ||
Terminal Type Screw | ||
Series 3SE5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Depth 37.5mm | ||
Width 40.5mm | ||
Length 92mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Mechanical Life 15000000Cycles | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS range position switch enclosure is made up of metal having 56 mm size. It has rotary actuator right/left adjustable rod lever made of aluminium 100mm long and plastic roller 19 mm.
Degree of pollution class 3
Protection class IP IP65/IP67
Thermal current 10 A
Related links
- Siemens 3SE5 Series Adjustable Roller Lever Interlock Switch IP67 Metal Housing, 6A
- Siemens 3SE5 Series Roller Lever Interlock Switch IP67 Metal Housing 6A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 6A
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Metal Housing 6A
- Siemens 3SE5 Series Rod Interlock Switch IP65 Metal Housing, 6A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP67 Metal Housing 6A
- Siemens 3SE5 Series Rod Limit Switch IP67 Metal Housing 6A
- Siemens 3SE5 Series Plunger Limit Switch IP67 Metal Housing 6A
