Telemecanique Sensors XCKV Series Rod Limit Switch, 2 NC/2 NO, IP65, Plastic Housing, 240V ac, 3A
- RS Stock No.:
- 179-9871
- Mfr. Part No.:
- XCKVR44D1H29
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$282.67
(exc. GST)
$310.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $282.67 |
*price indicative
- RS Stock No.:
- 179-9871
- Mfr. Part No.:
- XCKVR44D1H29
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Rod | |
| Contact Configuration | 2 NC/2 NO | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Contact Type | Slow Break | |
| Switching Current | 3A | |
| Terminal Type | Screw Clamp | |
| Series | XCKV | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 200mm | |
| Standards/Approvals | RoHS | |
| Length | 200mm | |
| Depth | 200mm | |
| Hazardous Area Certification | No | |
| Operating Force | 0.5Nm | |
| Mechanical Life | 1000000Cycles | |
| Mounting Orientation | Vertical | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Rod | ||
Contact Configuration 2 NC/2 NO | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Contact Type Slow Break | ||
Switching Current 3A | ||
Terminal Type Screw Clamp | ||
Series XCKV | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 200mm | ||
Standards/Approvals RoHS | ||
Length 200mm | ||
Depth 200mm | ||
Hazardous Area Certification No | ||
Operating Force 0.5Nm | ||
Mechanical Life 1000000Cycles | ||
Mounting Orientation Vertical | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCKV Series Limit Switch, IP65, 0.5Nm Operating Force - XCKVR44D1H29
This limit switch is a Compact position-sensing device designed for industrial control and safety interlock applications. It provides reliable change-of-state signalling via a rod actuator and is intended for vertical installation in machinery or automated systems where a robust, enclosed switching element is required. The unit is built with a plastic enclosure and an ingress protection rating suited to environments where dust and water splashes may occur.
Features and Benefits:
• 2NC and 2NO contact arrangement for flexible circuit design • Slow-break contacts to reduce arcing on load transitions • Switches up to 240V AC at 3A for common control circuits • Screw clamp terminals for secure, maintenance-friendly wiring • M20 conduit entry enabling standard industrial cable glands • Mechanical life rated at 1,000,000 cycles for long service intervals
Applications
• Suitable for detecting end-of-travel on linear actuators • Ideal for machine safety interlocks on vertical Gates or doors • Used with conveyor stops to signal position and halt operations • Can be used for limit detection in packaging machinery • Suitable for control panels requiring IP65-rated field devices
What temperature range can it tolerate in plant environments?
It operates between -25°C and 70°C, covering typical cold-store and warm-process conditions.
How is the unit secured electrically and mechanically on site?
Wiring is MADE to screw clamp terminals and the enclosure accepts M20 conduit fittings for fixed cable entry.
What type of actuation is provided and how does it affect installation?
A rod-style actuator is fitted, requiring linear contact with the moving component and vertical mounting orientation.
How resistant is the enclosure to ingress during washdown or dusty conditions?
The housing meets IP65 protection, providing dust-tight performance and protection from low-pressure water jets.
Related links
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP65 240V ac, 6A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP54 240V ac, 3A
