Telemecanique Sensors Heavy Duty Series Limit Switch, SPDT-DB, Zinc Alloy Housing, 600V ac, 10A

This image is representative of the product range

Subtotal (1 unit)*

$739.31

(exc. GST)

$813.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$739.31

*price indicative

RS Stock No.:
179-6084
Mfr. Part No.:
9007C54JS3
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Contact Configuration

SPDT-DB

Housing Material

Zinc Alloy

Contact Type

Snap Action

Switching Current

10A

Terminal Type

Screw Clamp

Series

Heavy Duty

Switching AC Voltage

600V ac

Minimum Operating Temperature

0°F

Maximum Operating Temperature

+185°F

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
MX
LIMIT SWITCH 600V 10AMP C SPECIAL +OPTI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy