Lovato Electric Roller Plunger Limit Switch, IP20, IP65, Thermoplastic Housing, 690V ac, 10A
- RS Stock No.:
- 111-7889
- Mfr. Part No.:
- KBB1S11
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$81.87
(exc. GST)
$90.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.87 |
*price indicative
- RS Stock No.:
- 111-7889
- Mfr. Part No.:
- KBB1S11
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP20, IP65 | |
| Housing Material | Thermoplastic | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 85mm | |
| Depth | 30mm | |
| Length | 30mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Front | |
| Conduit Entry | M20 | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 5N | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP20, IP65 | ||
Housing Material Thermoplastic | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 85mm | ||
Depth 30mm | ||
Length 30mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mounting Orientation Front | ||
Conduit Entry M20 | ||
Mechanical Life 10000000Cycles | ||
Operating Force 5N | ||
- COO (Country of Origin):
- IT
Lovato KBB1S11 Series Limit Switch, NO/NC Normal State Configuration, IP20 / IP65 - KBB1S11
This limit switch is an essential component for automating control systems, delivering precise position or movement detection. Designed for efficiency, it features a roller plunger actuator type, allowing for easy integration into diverse mechanical systems. With an IP65 rating, this product offers protection against dust and water ingress, making it suitable for various environments.
Features & Benefits
• Snap action mechanism enables rapid response and accurate control
• Dual configuration options provide flexibility for different applications
• Sturdy thermoplastic housing guarantees durability under challenging conditions
• Offers high efficiency with a maximum current of 10A
• Complies with multiple international standards for safety assurance
Applications
• Used in industrial machinery for position sensing
• Ideal for conveyor belt systems needing precise control
• Suitable for automated gates and doors as a safety measure
• Employed in HVAC systems to monitor position and status
What is the ideal temperature range for optimal functioning?
The component operates effectively within -25 to +70°C, ensuring performance stability.
What maintenance is required for continued operation?
Regular checks for wear on the actuator should be conducted for long-term reliability.
Can it handle different load types?
The switch efficiently manages both SPST-NC and SPST-NO configurations, adapting to varying load requirements.
Related links
- Lovato Roller Plunger Limit Switch IP20 690V ac, 10A
- Lovato KB Series Adjustable Roller Lever Limit Switch IP65 690V ac, 10A
- Lovato K Series Roller Plunger Limit Switch IP20 690V ac, 10A
- Lovato K Series Plunger Limit Switch IP20 690V ac, 10A
- Lovato K Series Adjustable Roller Lever Limit Switch IP65 690V ac, 10A
- Lovato K Series Roller Lever Limit Switch IP20 690V ac, 10A
- RS PRO Roller Plunger Roller Plunger IP65 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP65 400V ac, 10A
