Bernstein AG IN65 Series Rotary Limit Switch, 2 NC, IP66, IP67, Thermoplastic Housing, 240V ac, 3A

N

Subtotal (1 unit)*

$75.51

(exc. GST)

$83.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.51

*price indicative

RS Stock No.:
656-288
Mfr. Part No.:
6083000347
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Actuator Type

Rotary

Product Type

Limit Switch

IP Rating

IP66, IP67

Contact Configuration

2 NC

Housing Material

Glass Fibre Reinforced Thermoplastic

Terminal Type

Screw

Switching Current

3A

Series

IN65

Minimum Operating Temperature

-30°C

Switching AC Voltage

240V ac

Switching DC Voltage

24V dc

Maximum Operating Temperature

75°C

Standards/Approvals

VDE

Width

31mm

Length

108mm

Depth

30.3mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Mounting Orientation

Any Position

Operating Force

30N

Conduit Entry

1 x M20 x 1.5

COO (Country of Origin):
HU
The Bernstein AG Limit Switch is a Compact control device designed for industrial automation systems requiring precise mechanical actuation. It features two normally closed contacts and a slow-action switching mechanism, making it suitable for applications where deliberate and reliable triggering is essential.

Rated for 5 amps at 240 volts AC and 24 volts DC

Offers IP66 protection and operates within a temperature range of minus 30 to Plus 75 degrees Celsius

Measures 31 millimeters high

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy