Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 2 NC, IP65, Plastic Housing, 240V ac, 3A

Subtotal (1 pack of 20 units)*

$1,401.62

(exc. GST)

$1,541.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,401.62$70.081

*price indicative

RS Stock No.:
439-724
Mfr. Part No.:
XCKN2745P20
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP65

Contact Configuration

2 NC

Housing Material

Plastic

Terminal Type

Screw Clamp

Switching Current

3A

Series

Standard format

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Standards/Approvals

UL 508, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60204-1

Width

3mm

Length

157mm

Depth

42mm

Hazardous Area Certification

NO

Mechanical Life

10000000Cycles

COO (Country of Origin):
ID

Related links