Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch, SPDT-DB, IP67, Die Cast Zinc Housing, 600V
- RS Stock No.:
- 439-507
- Mfr. Part No.:
- 9007FTSB1
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,216.58
(exc. GST)
$1,338.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,216.58 |
*price indicative
- RS Stock No.:
- 439-507
- Mfr. Part No.:
- 9007FTSB1
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Rotary Head | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | SPDT-DB | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 12.5A | |
| Series | Severe Duty Foundry | |
| Switching DC Voltage | 600V dc | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -10°F | |
| Maximum Operating Temperature | 185°F | |
| Width | 57.15mm | |
| Length | 118.36mm | |
| Depth | 86.61mm | |
| Standards/Approvals | IEC 60529, IEC 609470-1, IEC 61140, NEMA type 250, UL 508, IEC 60068-2-27, CSA C22.2 No 14, CE, ANSI B1.20.1, IEC 60068-2-6 | |
| Hazardous Area Certification | NO | |
| Operating Force | 1.1Nm | |
| Conduit Entry | 1 Cable Gland x 1/2 in to 14 NPT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Rotary Head | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration SPDT-DB | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 12.5A | ||
Series Severe Duty Foundry | ||
Switching DC Voltage 600V dc | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -10°F | ||
Maximum Operating Temperature 185°F | ||
Width 57.15mm | ||
Length 118.36mm | ||
Depth 86.61mm | ||
Standards/Approvals IEC 60529, IEC 609470-1, IEC 61140, NEMA type 250, UL 508, IEC 60068-2-27, CSA C22.2 No 14, CE, ANSI B1.20.1, IEC 60068-2-6 | ||
Hazardous Area Certification NO | ||
Operating Force 1.1Nm | ||
Conduit Entry 1 Cable Gland x 1/2 in to 14 NPT | ||
Related links
- Telemecanique Sensors Severe Duty Foundry Series Rotary head Limit Switch SPDT-DB 600V
- Telemecanique Sensors Severe Duty Foundry Series Spring Return Limit Switch SPDT-DB 600V
- Telemecanique Sensors Severe Duty Foundry Series Limit Switch SPDT-DB 600V ac Max, 20A
- Telemecanique Sensors Severe Duty Foundry Series Limit Switch SPDT-DB 600V ac Max, 12A
- Telemecanique Sensors Severe Duty Series Rotary head Limit Switch SPDT-DB 600V ac ac
- Telemecanique Sensors Severe Duty Mill Series Rotary head Limit Switch SPDT-DB 600V ac
- Telemecanique Sensors Severe Duty Foundry Series Rotary head Limit Switch DPST 600V
- Telemecanique Sensors Severe Duty Foundry Series Rotary head Limit Switch IP67 Die Cast
