Telemecanique Sensors Standard format Series Spring Return Limit Switch, 1 CO, IP66, Zinc Zamak Alloy Housing, 240V ac,

Subtotal (1 unit)*

$827.57

(exc. GST)

$910.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$827.57

*price indicative

RS Stock No.:
439-342
Mfr. Part No.:
XCKJ11335
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Spring Return

IP Rating

IP66

Contact Configuration

1 CO

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Switching Current

3A

Terminal Type

Screw Clamp

Series

Standard format

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Width

43mm

Standards/Approvals

IEC 60947-5-1, EN 60947-5-1, UL 508, EN 60204-1, CSA C22.2 No 14, IEC 60204-1, CENELEC EN 50041

Length

84mm

Depth

36mm

Hazardous Area Certification

No

Mechanical Life

30000000Cycles

Operating Force

20N

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy