Telemecanique Sensors Miniature Potted Series Rotary Limit Switch, SPDT, IP67, Die Cast Zinc Housing, 125V ac, 100mA

Subtotal (1 unit)*

$824.97

(exc. GST)

$907.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$824.97

*price indicative

RS Stock No.:
438-387
Mfr. Part No.:
9007MS04G0510
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Rotary

Contact Configuration

SPDT

IP Rating

IP67

Housing Material

Die Cast Zinc

Switching Current

100mA

Terminal Type

Pre-Wired

Series

Miniature Potted

Minimum Operating Temperature

-40°F

Switching AC Voltage

125V ac

Switching DC Voltage

28V dc

Maximum Operating Temperature

220°F

Depth

15.75mm

Width

39.62mm

Standards/Approvals

UL, CSA, CE

Length

1.23m

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy