Telemecanique Sensors ZC2J Series Fork Roller Lever Roller Lever, Thermoplastic Housing
- RS Stock No.:
- 437-065
- Mfr. Part No.:
- ZC2JY615
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$94.74
(exc. GST)
$104.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.74 |
*price indicative
- RS Stock No.:
- 437-065
- Mfr. Part No.:
- ZC2JY615
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Fork Roller Lever | |
| Product Type | Roller Lever | |
| Housing Material | Thermoplastic | |
| Series | ZC2J | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | REACH, RoHS | |
| Length | 49mm | |
| Width | 35mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Fork Roller Lever | ||
Product Type Roller Lever | ||
Housing Material Thermoplastic | ||
Series ZC2J | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals REACH, RoHS | ||
Length 49mm | ||
Width 35mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors ZC2J Series Fork Roller Lever Roller Lever, Thermoplastic Housing
- Telemecanique Sensors ZC2J Series Roller Lever Roller Lever, Thermoplastic Housing
- Telemecanique Sensors ZCY Series Roller Lever Roller Lever, Thermoplastic Housing
- Telemecanique Sensors ZCK Series Roller Lever Roller Lever, Thermoplastic Housing
- Telemecanique Sensors ZC2J Series Roller Lever Roller Lever, Metal Housing
- Telemecanique Sensors ZC2J Series Roller Lever Roller Lever
- Telemecanique Sensors ZC2J Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZC2J Series Roller Lever Limit Switch IP65 240V ac, 3A
