Telemecanique Sensors Standard format Series Spring Return Limit Switch, 1 NO/1 NC, IP67, IP66, Zinc Zamak Alloy

Subtotal (1 unit)*

$169.06

(exc. GST)

$185.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.06

*price indicative

RS Stock No.:
436-312
Mfr. Part No.:
XCKD2127G11
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Spring Return

Product Type

Limit Switch

IP Rating

IP67, IP66

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Switching Current

3A

Terminal Type

Screw Clamp

Series

Standard format

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Standards/Approvals

EN 60204-1, CSA C22.2 No 14, UL 508, IEC 60947-5-1, IEC 60204-1, EN 60947-5-1

Width

31mm

Depth

30mm

Hazardous Area Certification

No

Operating Force

6N

Conduit Entry

1 Cable Gland x PG 11

Mechanical Life

15000000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy