Telemecanique Sensors XCS Series Magnetic Limit Switch, 1 NO/1 NC, IP67, IP66, Zinc Zamak Alloy Housing, 100mA
- RS Stock No.:
- 436-078
- Mfr. Part No.:
- XCSDMC59110
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$246.06
(exc. GST)
$270.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.06 |
*price indicative
- RS Stock No.:
- 436-078
- Mfr. Part No.:
- XCSDMC59110
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Magnetic | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Zinc Zamak Alloy | |
| Switching Current | 100mA | |
| Series | XCS | |
| Switching DC Voltage | 100V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 7mm | |
| Width | 16mm | |
| Length | 51mm | |
| Standards/Approvals | UL 508, ISO 14119, EN/ISO 12100, EN/IEC 60947-5-1, EN/IEC 60204-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Magnetic | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Zinc Zamak Alloy | ||
Switching Current 100mA | ||
Series XCS | ||
Switching DC Voltage 100V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Depth 7mm | ||
Width 16mm | ||
Length 51mm | ||
Standards/Approvals UL 508, ISO 14119, EN/ISO 12100, EN/IEC 60947-5-1, EN/IEC 60204-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP68 IP66 240V
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 Zinc Zamak Alloy Housing, 240V
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 Zinc Zamak Alloy Housing, 230V
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 Zinc Zamak Alloy Housing, 240V
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 Zinc Zamak Alloy Housing, 240V
- Telemecanique Sensors XCS Series Plunger Limit Switch IP67 Zinc Zamak Alloy Housing 1.5A
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP67 Zinc Zamak Alloy Housing
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 Zinc Zamak Alloy Housing, 240V
