Telemecanique Sensors Standard format Series Spring Return Limit Switch, 1 NO/2 NC, IP68, IP67, IP66, Zinc Zamak Alloy
- RS Stock No.:
- 435-468
- Mfr. Part No.:
- XCMD3902T1
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$223.97
(exc. GST)
$246.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.97 |
*price indicative
- RS Stock No.:
- 435-468
- Mfr. Part No.:
- XCMD3902T1
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Spring Return | |
| Product Type | Limit Switch | |
| IP Rating | IP68, IP67, IP66 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | Cable Connector | |
| Switching Current | 750mA | |
| Series | Standard format | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 3mm | |
| Standards/Approvals | EN/IEC 60947-5-1, EN/IEC 60204-1 | |
| Depth | 16mm | |
| Hazardous Area Certification | No | |
| Operating Force | 7N | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Spring Return | ||
Product Type Limit Switch | ||
IP Rating IP68, IP67, IP66 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Snap Action | ||
Terminal Type Cable Connector | ||
Switching Current 750mA | ||
Series Standard format | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Width 3mm | ||
Standards/Approvals EN/IEC 60947-5-1, EN/IEC 60204-1 | ||
Depth 16mm | ||
Hazardous Area Certification No | ||
Operating Force 7N | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP68 IP66, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP68 IP66, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP68 IP67, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP68 IP67, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP68 IP67, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP67 IP66, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 IP67, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 IP68, Zinc Zamak Alloy
