Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch, SPDT-DB, IP67, Zinc Housing, 600V ac, 10A

Subtotal (1 unit)*

$583.46

(exc. GST)

$641.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$583.46

*price indicative

RS Stock No.:
435-256
Mfr. Part No.:
9007C54K
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Spring Return

Product Type

Limit Switch

Contact Configuration

SPDT-DB

IP Rating

IP67

Housing Material

Zinc

Switching Current

10A

Terminal Type

Screw Clamp Terminal

Series

Heavy Duty

Switching DC Voltage

600V dc

Switching AC Voltage

600V ac

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

85°C

Length

421.6mm

Standards/Approvals

CE, CSA C22.2 No 14, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, NEMA type 250, UL 508

Depth

45.47mm

Width

39.37mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy