Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Zinc Housing, 600V ac, 10A
- RS Stock No.:
- 435-237
- Mfr. Part No.:
- 9007C54D
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$621.63
(exc. GST)
$683.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 April 2027
Units | Per unit |
|---|---|
| 1 + | $621.63 |
*price indicative
- RS Stock No.:
- 435-237
- Mfr. Part No.:
- 9007C54D
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Screw Clamp Terminal | |
| Series | Heavy Duty | |
| Switching DC Voltage | 600V dc | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -29°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60529, IEC 61140, NEMA 1, CE, conforming to NEMA Type 250, NEMA 13, NEMA 12, NEMA 2, NEMA 4, NEMA 6, CSA C22.2 No 14, NEMA 6P, UL 508 | |
| Width | 39.37mm | |
| Length | 126.49mm | |
| Depth | 45.47mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 Cable Gland x 1/2 in to 14 NPT | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Screw Clamp Terminal | ||
Series Heavy Duty | ||
Switching DC Voltage 600V dc | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -29°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60529, IEC 61140, NEMA 1, CE, conforming to NEMA Type 250, NEMA 13, NEMA 12, NEMA 2, NEMA 4, NEMA 6, CSA C22.2 No 14, NEMA 6P, UL 508 | ||
Width 39.37mm | ||
Length 126.49mm | ||
Depth 45.47mm | ||
Hazardous Area Certification No | ||
Conduit Entry 1 Cable Gland x 1/2 in to 14 NPT | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Die Cast Zinc Housing 10A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Zinc Housing 6A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch IP67 600V ac, 6A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Zinc Alloy Housing 10A
- Telemecanique Sensors Heavy Duty Series Plunger Limit Switch IP67 600V ac, 10A
