Telemecanique Sensors Heavy Duty Series Rotary Limit Switch, SPDT-DB, IP67, Zinc Housing, 600V ac, 10A

Subtotal (1 unit)*

$673.88

(exc. GST)

$741.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$673.88

*price indicative

RS Stock No.:
435-227
Mfr. Part No.:
9007C54CP6
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Rotary

Product Type

Limit Switch

Contact Configuration

SPDT-DB

IP Rating

IP67

Housing Material

Zinc

Contact Type

Snap Action

Terminal Type

Screw Clamp Terminal

Switching Current

10A

Series

Heavy Duty

Minimum Operating Temperature

-29°C

Switching AC Voltage

600V ac

Switching DC Voltage

120V dc

Maximum Operating Temperature

85°C

Width

39.37mm

Standards/Approvals

CSA C22.2 No 14, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 61140, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 4, NEMA 6, NEMA 6P, UL 508

Depth

63.5mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy