Telemecanique Sensors Standard format Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP68, IP66, Zinc Zamak Alloy
- RS Stock No.:
- 434-906
- Mfr. Part No.:
- XCMD25F2L2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$215.22
(exc. GST)
$236.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 January 2027
Units | Per unit |
|---|---|
| 1 + | $215.22 |
*price indicative
- RS Stock No.:
- 434-906
- Mfr. Part No.:
- XCMD25F2L2
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP68, IP66 | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Slow Break | |
| Terminal Type | Cable Connector | |
| Switching Current | 1.5A | |
| Series | Standard format | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 3mm | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508 | |
| Depth | 16mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 7N | |
| Conduit Entry | M12 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP68, IP66 | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Slow Break | ||
Terminal Type Cable Connector | ||
Switching Current 1.5A | ||
Series Standard format | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 3mm | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508 | ||
Depth 16mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Operating Force 7N | ||
Conduit Entry M12 | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP67 IP66, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Plunger Limit Switch IP66 IP68, Zinc Zamak Alloy
- Telemecanique Sensors XCMD Series Roller Plunger Limit Switch IP67 IP66
- Telemecanique Sensors Standard format Series Plunger Roller Lever Limit Switch IP66, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Roller Plunger Limit Switch IP66
- Telemecanique Sensors Standard format Series Roller Plunger Limit Switch Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors Standard format Series Roller Plunger Limit Switch Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors Standard format Series Plunger Limit Switch IP66 Zinc Zamak Alloy Housing, 240V
