Telemecanique Sensors Standard format Series Spring Return Limit Switch, 1 NO/1 NC, IP69, IP67, IP66, Zinc Zamak Alloy

Subtotal (1 unit)*

$96.48

(exc. GST)

$106.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.48

*price indicative

RS Stock No.:
434-902
Mfr. Part No.:
XCMD2515AM4
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Spring Return

Product Type

Limit Switch

IP Rating

IP69, IP67, IP66

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Zamak Alloy

Contact Type

Slow Break

Switching Current

3A

Series

Standard format

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

32mm

Length

112mm

Depth

33mm

Standards/Approvals

EN/IEC 60204-1, UL 508, CSA C22.2 No. 14, EN/IEC 60947-5-1

Hazardous Area Certification

No

Operating Force

0.1N

Mechanical Life

10000000Cycles

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy