Telemecanique Sensors Standard format Series Spring Return Limit Switch, 1 NO/1 NC, IP66, IP67, IP68, Zinc Zamak Alloy
- RS Stock No.:
- 434-890
- Mfr. Part No.:
- XCMD21G1C12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$746.57
(exc. GST)
$821.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $746.57 |
*price indicative
- RS Stock No.:
- 434-890
- Mfr. Part No.:
- XCMD21G1C12
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Spring Return | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67, IP68 | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Series | Standard format | |
| Switching DC Voltage | 50V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 50V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 52mm | |
| Width | 3mm | |
| Depth | 16mm | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Head | |
| Operating Force | 8.5N | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | M12 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Spring Return | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67, IP68 | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Series Standard format | ||
Switching DC Voltage 50V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 50V ac | ||
Maximum Operating Temperature 70°C | ||
Length 52mm | ||
Width 3mm | ||
Depth 16mm | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508 | ||
Hazardous Area Certification No | ||
Mounting Orientation Head | ||
Operating Force 8.5N | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry M12 | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 IP68, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 IP68, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP67 IP68, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP67 IP68, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP67 IP66, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP68 IP66, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP68 IP67, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 IP67, Zinc Zamak Alloy
