Telemecanique Sensors Standard format Series Spring Return Limit Switch, 1 NO/1 NC, IP68, IP66, IP67, Metal Housing,

Subtotal (1 unit)*

$211.98

(exc. GST)

$233.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$211.98

*price indicative

RS Stock No.:
434-889
Mfr. Part No.:
XCMD21F0L5
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Spring Return

IP Rating

IP68, IP66, IP67

Contact Configuration

1 NO/1 NC

Housing Material

Metal

Contact Type

Snap Action

Switching Current

1.5A

Terminal Type

Cable Connector

Series

Standard format

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Length

3mm

Depth

16mm

Width

3mm

Standards/Approvals

CSA C22.2 No 14, IEC 60204-1, IEC 60947-5-1, UL 508

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Conduit Entry

M12

Operating Force

8.5N

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy