Telemecanique Sensors XCSM Series Plunger Limit Switch, 2 NO/2 NC, IP68, IP67, IP66, Metal Housing, 240V ac, 1.5A
- RS Stock No.:
- 434-710
- Mfr. Part No.:
- XCSM4115L5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$297.99
(exc. GST)
$327.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $297.99 |
*price indicative
- RS Stock No.:
- 434-710
- Mfr. Part No.:
- XCSM4115L5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP68, IP67, IP66 | |
| Contact Configuration | 2 NO/2 NC | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 1.5A | |
| Terminal Type | Pre-Cabled | |
| Series | XCSM | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 94mm | |
| Standards/Approvals | UL 508, IEC 60947-5-1, IEC 60204-1, EN 1088, CSA C22.2 No 14 | |
| Width | 3mm | |
| Depth | 34mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP68, IP67, IP66 | ||
Contact Configuration 2 NO/2 NC | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 1.5A | ||
Terminal Type Pre-Cabled | ||
Series XCSM | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Length 94mm | ||
Standards/Approvals UL 508, IEC 60947-5-1, IEC 60204-1, EN 1088, CSA C22.2 No 14 | ||
Width 3mm | ||
Depth 34mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- ID
The Telemecanique Sensors Safety limit switch is made of metal and features a rotary lever. It includes 2 normally closed (NC) and 2 normally open (NO) contacts. The switch comes with a 5-meter cable for flexible installation in safety-critical applications.
IP66 conforming to IEC 60529
IP67 conforming to IEC 60529
IP68 conforming to IEC 60529
Related links
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP68 IP66 1.5A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP68 IP66 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP68 IP66 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Plunger Interlock Switch IP68 IP66 240V ac,
- Telemecanique Sensors XCSM Series Roller Plunger Interlock Switch IP68 IP66 400V ac,
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP66 IP67 4A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP67 IP66 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Plunger Limit Switch IP68 IP66 240V ac, 1.5A
