TE Connectivity TLS Series Plunger Limit Switch, IP67, TPE Housing, 230V ac, 4A

Subtotal (1 unit)*

$137.46

(exc. GST)

$151.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.46

*price indicative

RS Stock No.:
428-608
Mfr. Part No.:
2483582-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Limit Switch

Actuator Type

Plunger

IP Rating

IP67

Housing Material

TPE

Contact Type

Snap Action

Switching Current

4A

Terminal Type

Screw

Series

TLS

Switching AC Voltage

230V ac

Switching DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Width

30mm

Standards/Approvals

RoHS Compliant, ELV Compliant

Depth

300mm

Length

58.5mm

Hazardous Area Certification

No

Operating Force

918

Mounting Orientation

Screw

COO (Country of Origin):
BR
The TE Connectivity LS T Snap Adjustable Rod 4A 2NC Limit Switch is a single pole, single throw device featuring a single, extended actuator and snap-action mechanism, offering two normally closed (NC) contacts. Part of TE Connectivity's ALCOSWITCH TLS Limit Switch Series, it is designed for high durability with over a million cycles, versatile actuator styles, and cost-effective zinc and thermoplastic housings. Compliant with IEC 60947-5-1 standards and UL approved.

Number of Actuators Single

Snap Action Without

Operating Function 1 NO & 1 NC

Push Button Switch Product Type Limit Switch

Illuminated Without

Actuator Style Rod Adjustable Actuator

Switch Connection Type Screw Terminal

Actuator Profile Extended

Actuator Force 20 g

Contact Current Rating 4 A

Operating Voltage Range 24 VDC

Operating Voltage Range 230 VAC

Switch Contact Plating Material Silver

Contact Base Material Silver Alloy

EU RoHS Compliance Compliant

EU ELV Compliance Compliant

Attachment Method Screw-On

Operating Temperature Range -30 to 80 °C

IP Rating IP67

Packaging Method Box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy