Telemecanique Sensors XCMH Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac, 750mA
- RS Stock No.:
- 194-104
- Mfr. Part No.:
- XCMH2115L1L0
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$154.92
(exc. GST)
$170.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.92 |
*price indicative
- RS Stock No.:
- 194-104
- Mfr. Part No.:
- XCMH2115L1L0
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 750mA | |
| Terminal Type | Cable | |
| Series | XCMH | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 300V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 1m | |
| Depth | 16mm | |
| Width | 30mm | |
| Standards/Approvals | IEC 60204-1 UL 508 CSA C22.2 No 14 IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Operating Force | 0.5N | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 750mA | ||
Terminal Type Cable | ||
Series XCMH | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 300V dc | ||
Maximum Operating Temperature 70°C | ||
Length 1m | ||
Depth 16mm | ||
Width 30mm | ||
Standards/Approvals IEC 60204-1 UL 508 CSA C22.2 No 14 IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Operating Force 0.5N | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP67 Ingress Protection, 5000000 Cycles Mechanical Life - XCMH2115L1L0
This limit switch is a compact industrial actuator designed to detect mechanical position changes using a roller lever. It is intended for enclosure-mounted sensing where a resilient, low-force actuation is required, and it operates reliably across a wide ambient temperature range.
Features and Benefits:
• Snap-action contacts deliver fast switching with positive break
• Cable termination with M20 entry simplifies conduit connection
• Operates at 0.5 N to allow sensitive actuation with minimal load
• Rated for 300V DC and 240V AC switching to suit diverse circuits
• Mechanical life of 5,000,000 cycles supports long-term duty
• IP67 / IP66 protection enables use in wet and dusty environments
• Cable termination with M20 entry simplifies conduit connection
• Operates at 0.5 N to allow sensitive actuation with minimal load
• Rated for 300V DC and 240V AC switching to suit diverse circuits
• Mechanical life of 5,000,000 cycles supports long-term duty
• IP67 / IP66 protection enables use in wet and dusty environments
Applications
• Suitable for conveyor end-of-travel sensing in factories
• Ideal for guarding and safety interlocks on machinery
• Used with automated doors and gates for position detection
• Can be used for material handling stops and limit detection
• Suitable for light-duty motor control and sequencing tasks
• Ideal for guarding and safety interlocks on machinery
• Used with automated doors and gates for position detection
• Can be used for material handling stops and limit detection
• Suitable for light-duty motor control and sequencing tasks
What contact arrangements are available for switching logic?
It provides one normally open and one normally closed contact for simple changeover control.
How does the unit perform under electrical load?
The contacts are rated to switch currents up to 0.75A and handle DC voltages to 300V DC and AC voltages to 240V AC.
What are the environmental operating limits for reliable function?
It operates between -25 °C and 70 °C while resisting ingress from dust and water to IP67/IP66 levels.
What materials and construction affect field mounting and durability?
The enclosure is moulded from plastic and uses a roller lever actuator to reduce wear under repetitive cycling.
Related links
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Spring Lever Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Rod Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 0.1A, 0.75
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Cats Whisker Limit Switch IP67 Plastic Housing 0.75A
