Telemecanique Sensors XCMH Series Spring Lever Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac, 750mA
- RS Stock No.:
- 194-099
- Mfr. Part No.:
- XCMH2107L3
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$203.70
(exc. GST)
$224.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.70 |
*price indicative
- RS Stock No.:
- 194-099
- Mfr. Part No.:
- XCMH2107L3
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Spring Lever | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 750mA | |
| Series | XCMH | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 300V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | CSA C22.2 No. 14, IEC 60204-1, IEC 60947-5-1, UL 508 | |
| Depth | 168mm | |
| Length | 16mm | |
| Hazardous Area Certification | No | |
| Operating Force | 0.1N | |
| Conduit Entry | M20 | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Spring Lever | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 750mA | ||
Series XCMH | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 300V dc | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals CSA C22.2 No. 14, IEC 60204-1, IEC 60947-5-1, UL 508 | ||
Depth 168mm | ||
Length 16mm | ||
Hazardous Area Certification No | ||
Operating Force 0.1N | ||
Conduit Entry M20 | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP67 Ingress Protection, 0.75A Switching Current - XCMH2107L3
This limit switch provides precise mechanical actuation for industrial control and safety tasks, using a spring lever to convert motion into an electrical signal. It is designed for use in demanding environments where a compact form and environmental protection are required, offering snap-action contacts and mixed contact configuration for straightforward integration into control circuits.
Features and Benefits:
• 0.1N operating force for responsive actuation and delicate sensing
• 1NO/1NC contact arrangement for flexible switching logic
• Snap-action contact type for fast, reliable transition performance
• 300V DC and 240V AC switching capability for versatile power systems
• Mechanical life of 5,000,000 cycles for long operational duty
• Cable terminal with M20 conduit entry for secure wiring installations
• 1NO/1NC contact arrangement for flexible switching logic
• Snap-action contact type for fast, reliable transition performance
• 300V DC and 240V AC switching capability for versatile power systems
• Mechanical life of 5,000,000 cycles for long operational duty
• Cable terminal with M20 conduit entry for secure wiring installations
Applications
• Suitable for position detection on automated conveyors
• Ideal for use in machine-tool limit sensing systems
• Used with safety interlocks in production lines
• Can be used for end-of-travel detection on actuators
• Used for control feedback in packaging equipment
• Ideal for use in machine-tool limit sensing systems
• Used with safety interlocks in production lines
• Can be used for end-of-travel detection on actuators
• Used for control feedback in packaging equipment
What temperature range can it operate within?
It functions between -25 °C and 70 °C, suitable for many industrial indoor and sheltered outdoor locations.
How is the enclosure rated against dust and water ingress?
The housing meets IP66 and IP67 ratings, enabling protection against strong jets of water and temporary immersion.
What materials and approvals affect installation choices?
The switch uses a plastic housing and complies with CSA C22.2 No.14, IEC 60204-1, IEC 60947-5-1 and UL 508 standards, informing suitability for various regulated applications.
What electrical current can the contacts handle continuously?
The switching current rating is 0.75 A, indicating the types of loads and contactors that can be directly driven.
Related links
- Telemecanique Sensors XCMH Series Spring Lever Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Spring Lever Limit Switch IP66 Plastic Housing, 240V
- Telemecanique Sensors XCMH Series Rod Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Cats Whisker Limit Switch IP67 Plastic Housing 0.75A
