Siemens 3SE Series Roller Plunger Limit Switch, 1 NO/2 NC, IP67, IP66, Plastic Housing, 400V, 10A
- RS Stock No.:
- 161-573
- Mfr. Part No.:
- 3SE5242-0LD03
- Brand:
- Siemens
Subtotal (1 unit)*
$202.29
(exc. GST)
$222.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $202.29 |
*price indicative
- RS Stock No.:
- 161-573
- Mfr. Part No.:
- 3SE5242-0LD03
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Quick Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | 3SE | |
| Switching AC Voltage | 400V | |
| Switching DC Voltage | 400V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 50mm | |
| Standards/Approvals | UL, UKCA, EAC, CE, CCC | |
| Length | 66mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 | |
| Operating Force | 20N | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Quick Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series 3SE | ||
Switching AC Voltage 400V | ||
Switching DC Voltage 400V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Width 50mm | ||
Standards/Approvals UL, UKCA, EAC, CE, CCC | ||
Length 66mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 | ||
Operating Force 20N | ||
- COO (Country of Origin):
- DE
Siemens 3SE Series Limit Switch, IP67/IP66, Roller Plunger Actuator Type - 3SE5242-0LD03
This limit switch provides a robust, field-ready sensing solution for mechanical and electrical automation tasks. It detects positional changes via a roller plunger actuator, offering quick-contact operation suitable for industrial environments where compact, weather-resistant switching is required.
Features and Benefits:
• Roller plunger actuator reduces wear for consistent activation
• Quick-action contact enables Rapid state changes with minimal bounce
• Rated switching current 10A for moderate load handling
• Accepts up to 400V DC enabling high-voltage DC control circuits
• M20 conduit entry simplifies secure cable routing in enclosures
• Operates across -25°C to 85°C for varied ambient conditions
• Quick-action contact enables Rapid state changes with minimal bounce
• Rated switching current 10A for moderate load handling
• Accepts up to 400V DC enabling high-voltage DC control circuits
• M20 conduit entry simplifies secure cable routing in enclosures
• Operates across -25°C to 85°C for varied ambient conditions
Applications
• Suitable for conveyor end-of-travel detection in factories
• Ideal for machine safeguarding on assembly lines
• Used for position feedback in material handling systems
• Can be used for limit sensing on automated doors and Gates
• Ideal for machine safeguarding on assembly lines
• Used for position feedback in material handling systems
• Can be used for limit sensing on automated doors and Gates
What contact arrangement is provided for control logic flexibility?
The device offers a combination of one normally open and two normally closed contacts to support multiple control and signalling schemes.
How is the unit protected against dust and water ingress?
The enclosure meets high ingress protection ratings, allowing reliable operation in wet or dusty process areas.
What type of electrical connection is used for field wiring?
Internal screw terminals provide secure conductor clamping suitable for common industrial cabling.
How long can the switch perform actuations before mechanical wear becomes a factor?
The mechanical endurance is specified at fifteen million cycles, supporting high-duty applications without frequent replacement.
Related links
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
