Siemens 3SE Series Roller Plunger Limit Switch, 1 NO/2 NC, IP66, IP67, Plastic Housing, 400V, 10A

Subtotal (1 unit)*

$207.81

(exc. GST)

$228.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.81

*price indicative

RS Stock No.:
161-551
Mfr. Part No.:
3SE5212-0KF10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Limit Switch

Actuator Type

Roller Plunger

IP Rating

IP66, IP67

Contact Configuration

1 NO/2 NC

Housing Material

Plastic

Contact Type

Slow Action

Switching Current

10A

Series

3SE

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V

Maximum Operating Temperature

85°C

Length

90.5mm

Standards/Approvals

CCC, CE, EAC, UKCA, UL

Width

31mm

Hazardous Area Certification

No

Conduit Entry

M20

Mechanical Life

15000000Cycles

Operating Force

10N

COO (Country of Origin):
DE
The Siemens Mechanical Position Switch designed for robust performance in industrial applications. This sturdy position switch features a metal enclosure, ensuring durability and longevity, while its compact size of 31 mm aligns with EN 50047 standards. With positive opening functions and versatile installation options, it is ideal for a variety of environments. Its remarkable operating life of up to 15 million cycles makes it a reliable choice for high frequency applications, while advanced features like IP66/IP67 protection class ensure resilience against dust and water ingress.

Capable of withstanding high surge voltages for added reliability

Includes slow action contacts for precision in operation

Mechanically robust to handle high shock resistance

Facilitates easy installation with screw fixing and adaptable mounting positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy