Siemens 3SE Series Roller Plunger Limit Switch, 1 NO/2 NC, IP67, IP66, Plastic Housing, 250V ac, 4A

Subtotal (1 unit)*

$355.66

(exc. GST)

$391.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$355.66

*price indicative

RS Stock No.:
161-395
Mfr. Part No.:
3SE5244-0LE10-1AE0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Actuator Type

Roller Plunger

Product Type

Limit Switch

Contact Configuration

1 NO/2 NC

IP Rating

IP67, IP66

Housing Material

Plastic

Contact Type

Quick Action

Switching Current

4A

Series

3SE

Minimum Operating Temperature

-25°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

85°C

Width

50mm

Standards/Approvals

EAC, CE, UKCA, UL, CCC

Length

91.5mm

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Operating Force

10N

Conduit Entry

M20

COO (Country of Origin):
DE
The Siemens Mechanical Position Switch designed for high durability and reliability in demanding environments. Featuring a robust plastic enclosure and an efficient design, this switch is capable of operating effectively within a wide temperature range. Its dual contact configuration ensures optimal functionality, while the positive opening design enhances safety by preventing unintended activation. With an impressive mechanical service life and excellent protection class ratings, this product is ideal for various industrial applications where precision and resilience are paramount.

Designed to operate in extreme temperature conditions

Includes slow action contacts for greater operational accuracy

Constructed from high quality plastic to ensure durability

Provide safety related switching functions essential for critical applications

Utilises screw terminals for secure electrical connections

Capable of handling a variety of conductor sizes for installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy