Siemens 3SE Series Round Plunger Limit Switch, 1 NO/2 NC, IP67, IP66, Plastic Housing, 230V ac, 10A
- RS Stock No.:
- 161-355
- Mfr. Part No.:
- 3SE5212-3LC05
- Brand:
- Siemens
Subtotal (1 unit)*
$266.32
(exc. GST)
$292.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $266.32 |
*price indicative
- RS Stock No.:
- 161-355
- Mfr. Part No.:
- 3SE5212-3LC05
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Round Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Plastic | |
| Contact Type | Quick Action | |
| Switching Current | 10A | |
| Series | 3SE | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 75.7mm | |
| Width | 31mm | |
| Standards/Approvals | CCC, UL, UKCA, EAC, CE | |
| Hazardous Area Certification | No | |
| Operating Force | 20N | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Round Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Plastic | ||
Contact Type Quick Action | ||
Switching Current 10A | ||
Series 3SE | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 60°C | ||
Length 75.7mm | ||
Width 31mm | ||
Standards/Approvals CCC, UL, UKCA, EAC, CE | ||
Hazardous Area Certification No | ||
Operating Force 20N | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- DE
The Siemens Mechanical Position Switch designed for robust performance in industrial applications. This sturdy position switch features a metal enclosure, ensuring durability and longevity, while its compact size of 31 mm aligns with EN 50047 standards. With positive opening functions and versatile installation options, it is ideal for a variety of environments. Its remarkable operating life of up to 15 million cycles makes it a reliable choice for high frequency applications, while advanced features like IP66/IP67 protection class ensure resilience against dust and water ingress.
Capable of withstanding high surge voltages for added reliability
Includes slow action contacts for precision in operation
Mechanically robust to handle high shock resistance
Facilitates easy installation with screw fixing and adaptable mounting positions
Related links
- Siemens 3SE Series Round Plunger Limit Switch IP65 230V ac, 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing, 10A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 10A
