RS PRO Safety Limit Switch, 2 NC, IP65, Thermoplastic Housing, 400V ac, 10A
- RS Stock No.:
- 132-180
- Brand:
- RS PRO
Subtotal (1 unit)*
$76.53
(exc. GST)
$84.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.53 |
*price indicative
- RS Stock No.:
- 132-180
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Limit Switch | |
| Contact Configuration | 2 NC | |
| IP Rating | IP65 | |
| Housing Material | Thermoplastic | |
| Contact Type | Snap Action | |
| Terminal Type | M3.5 Screw Clamp Terminal | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5:1/EN 60947-5-1 | |
| Width | 30.3mm | |
| Depth | 30mm | |
| Length | 90.3mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Conduit Entry | M20x1.5 Cable Gland | |
| Operating Force | 15N | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Limit Switch | ||
Contact Configuration 2 NC | ||
IP Rating IP65 | ||
Housing Material Thermoplastic | ||
Contact Type Snap Action | ||
Terminal Type M3.5 Screw Clamp Terminal | ||
Switching Current 10A | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5:1/EN 60947-5-1 | ||
Width 30.3mm | ||
Depth 30mm | ||
Length 90.3mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Conduit Entry M20x1.5 Cable Gland | ||
Operating Force 15N | ||
- COO (Country of Origin):
- IT
RS PRO Safety Limit Switch
These RS PRO Limit Switches are purpose-built detection devices and offer characteristics like positioning and travel limit, objects passing or counting. This range of limit switches are the ideal solution for demanding applications across diverse industries. Designed to deliver exceptional versatility and performance, these switches excel in everything from light-duty tasks to the toughest conditions. Whether in manufacturing, automation, or other industrial settings, they provide reliable operation. Their adaptability ensures smooth integration with your existing systems.
Features and Benefits
What is a Limit Switch?
A limit switch plays a fundamental role in industrial automation and control systems by providing key feedback and safety functions. It is designed to detect the presence or absence of an object or monitor the position of moving parts within machinery or equipment. By doing so, a limit switch ensures that a component will stop, start, or change direction as needed during an industrial process.
Using limit switches in mechanical and industrial environments offers numerous advantages, including precise control, enhanced safety, and reliable feedback.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Safety Limit Switch IP66 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Coil Spring Safety Limit Switch IP65 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP67 400V ac, 10A
- RS PRO Plunger Limit Switch IP67 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP67 400V ac, 10A
- RS PRO Plunger Limit Switch IP65 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP65 400V ac, 10A
