Telemecanique Sensors Limit Switch Contact Block, Standard format Series, 1 NO/1 NC
- RS Stock No.:
- 437-573
- Mfr. Part No.:
- XE2SP2258
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$115.61
(exc. GST)
$127.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.61 |
*price indicative
- RS Stock No.:
- 437-573
- Mfr. Part No.:
- XE2SP2258
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch Contact Block | |
| Contact Configuration | 1 NO/1 NC | |
| Number of Poles | 2 | |
| Series | Standard format | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch Contact Block | ||
Contact Configuration 1 NO/1 NC | ||
Number of Poles 2 | ||
Series Standard format | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Limit Switch Contact Block 1 NO/1 NC
- Telemecanique Sensors Limit Switch Contact Block, Standard format Series
- Telemecanique Sensors Limit Switch Contact Block 2 CO
- Telemecanique Sensors Limit Switch Contact Block 2 NO/2 NC
- Telemecanique Sensors Limit Switch Contact Block 1 NO/2 NC
- Telemecanique Sensors Limit Switch Contact Block DPST
- Telemecanique Sensors Limit Switch Contact Block 1 NO/1 NC
- Telemecanique Sensors Limit Switch Contact Block DPST
