Telemecanique Sensors Limit Switch Contact Block, Standard format Series, 1 NO/1 NC

Subtotal (1 unit)*

$97.23

(exc. GST)

$106.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.23

*price indicative

RS Stock No.:
437-563
Mfr. Part No.:
XE2NP2158
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch Contact Block

Contact Configuration

1 NO/1 NC

Number of Poles

2

Series

Standard format

Terminal Type

Screw

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy