Festo Switch Lug EAPM Series

Subtotal (1 unit)*

$26.81

(exc. GST)

$29.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.81

*price indicative

RS Stock No.:
273-9516
Mfr. Part No.:
EAPM-L4-SLS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Limit Switch Mount

Accessory Type

Switch Lug

Series

EAPM

COO (Country of Origin):
DE
The Festo Switch lug is used for sensing the slide position. This switch lug is made from steel galvanised material. The net weight of the product is 15 g only with class 1 corrosion resistance CRC class.

RoHS compliant

Low corrosion stress

VDMA24364 B2 L LABS conformity

Related links