Festo Switch Lug EAPM Series
- RS Stock No.:
- 273-9513
- Mfr. Part No.:
- EAPM-L2-80-SLS
- Brand:
- Festo
Subtotal (1 unit)*
$65.88
(exc. GST)
$72.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.88 |
*price indicative
- RS Stock No.:
- 273-9513
- Mfr. Part No.:
- EAPM-L2-80-SLS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Limit Switch Mount | |
| Accessory Type | Switch Lug | |
| Series | EAPM | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Limit Switch Mount | ||
Accessory Type Switch Lug | ||
Series EAPM | ||
- COO (Country of Origin):
- CN
The Festo Switch lug is used for sensing the slide position. It offers suitability for the production of Li ion batteries with class 0 corrosion resistance CRC class. The element installed statically and no meaningful evaluation possible according to ISO 14644 1. The net weight of the product is 42 g only.
RoHS compliant
No corrosion stress
VDMA24364 B2 L LABS conformity
Related links
- Festo Switch Lug EAPM Series
- Festo Switch Lug EAPM-L5-80-SLM, For Use With Electric Drive
- Festo Switch Lug EAPM-L5-70-SLM, For Use With Electric Drive
- Festo Switch Lug EAPM-L5-120-SLM, For Use With Electric Drive
- Festo RoHS Compliant Standard
- Festo Switch Lug SF-EGC-2-80, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-80, For Use With Electric Drive
- Festo Retro-Reflective Sensor, RoHS Standard
