Subtotal (1 unit)*
$126.85
(exc. GST)
$139.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.85 |
*price indicative
- RS Stock No.:
- 158-079
- Mfr. Part No.:
- 3SE5240-1AA00-1AG0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | LED Cover | |
| Product Type | Limit Switch Mount | |
| Series | 3SE5240 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type LED Cover | ||
Product Type Limit Switch Mount | ||
Series 3SE5240 | ||
- COO (Country of Origin):
- DE
The Siemens LED cover for position switch is a robust solution designed for 50 mm plastic enclosures, featuring bright yellow and green indicators powered by a 24 V DC supply. This versatile product enhances operational visibility while ensuring safety within demanding environments.
Manufactured to endure shock resistance up to 30g
Screw fixing method ensures secure and reliable installation
No special requirements for explosion protection category concerning dust
Related links
- Siemens LED Cover 3SE5240 Series
- Siemens LED Cover 3SE51 Series
- Siemens LED Cover 3SE52 Series
- Siemens LED Lamp SENTRON Series
- Siemens LED Module 3SU1 Series
- Siemens Plastic Cover for Use with 50 mm Wide Enclosure x 53 mm x 50mm
- Siemens Sealable Cover 3RP Series
- Telemecanique Sensors Indicator Module Cover ZCKZ Series
