Eaton Roller Lever for Use with LS-Titan Position Switch

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$44.89

(exc. GST)

$49.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 44 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$44.89
5 - 9$43.54
10 +$39.18

*price indicative

RS Stock No.:
276-6659
Mfr. Part No.:
290178 LS-XLB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Roller Lever

Accessory Type

Operating Head

For Use With

LS-Titan Position Switch

Series

Eaton Moeller

Standards/Approvals

IEC/EN 60947, CSA, IEC/EN 60947-5, UL 508, CE

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton operating head can be rotated 90 degree to enable adaptation to the specified approach direction. Operating head is used for LS Titan position switch. It is a device for world markets modular system, easy mounting technology and operating heads can be attached in any 4 directions and snapped on simple, quick and safely using the bayonet fitting.

CE marked compliances

Adjustable roller lever actuator

UL CSA CE and UL 508 certification

Supports IEC EN 60947 5 1 standard

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy