Eaton Roller Lever for Use with LS-Titan Position Switch
- RS Stock No.:
- 276-6614
- Distrelec Article No.:
- 301-28-531
- Mfr. Part No.:
- 266130 LS-XRLA40R
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$59.19
(exc. GST)
$65.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $59.19 | - |
| 5 - 9 | $57.40 | 3% |
| 10 + | $51.67 | 12% |
*price indicative
- RS Stock No.:
- 276-6614
- Distrelec Article No.:
- 301-28-531
- Mfr. Part No.:
- 266130 LS-XRLA40R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Operating Head | |
| Product Type | Roller Lever | |
| For Use With | LS-Titan Position Switch | |
| Series | Eaton Moeller | |
| Standards/Approvals | IEC/EN 60947-5, UL 508, CE, CSA, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Operating Head | ||
Product Type Roller Lever | ||
For Use With LS-Titan Position Switch | ||
Series Eaton Moeller | ||
Standards/Approvals IEC/EN 60947-5, UL 508, CE, CSA, IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton operating head can be rotated 90 degree to enable adaptation to the specified approach direction. Operating head is used for LS Titan position switch. It is a device for world markets modular system, easy mounting technology and operating heads can be attached in any 4 directions and snapped on simple, quick and safely using the bayonet fitting.
CE marked compliances
40 mm actuator diameter
Adjustable roller lever actuator
UL CSA CE and UL 508 certification
Supports IEC EN 60947 5 1 standard
Note
Eaton formerly known as Moeller
Related links
- Eaton Roller Lever for Use with LS-Titan Position Switch
- Eaton Plunger for Use with LS-Titan Position Switch
- Eaton Roller Plunger for Use with LS(M)
- Eaton LS-XLS Series Limit Switch Operating Head for Use with LS Series Titan Miniature DIN Switches
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE51/52 Position Switch
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE5 Position Switch
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE51 Position Switch
- Siemens 3SE5 Series Actuator Head for Use with Position Switch 3SE5132
