Eaton Roller Lever for Use with LS-Titan Position Switch

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$185.98

(exc. GST)

$204.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$37.196$185.98

*price indicative

RS Stock No.:
276-6611
Mfr. Part No.:
266129 LS-XRLA40
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Operating Head

Product Type

Roller Lever

For Use With

LS-Titan Position Switch

Series

Eaton Moeller

Standards/Approvals

IEC/EN 60947, IEC/EN 60947-5, CSA, UL 508, CE

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton operating head can be rotated 90 degree to enable adaptation to the specified approach direction. Operating head is used for LS Titan position switch. It is a device for world markets modular system, easy mounting technology and operating heads can be attached in any 4 directions and snapped on simple, quick and safely using the bayonet fitting.

CE marked compliances

40 mm actuator diameter

Adjustable roller lever actuator

UL CSA CE and UL 508 certification

Supports IEC EN 60947 5 1 standard

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy