Eaton Plunger for Use with LS-Titan Position Switch
- RS Stock No.:
- 276-6505
- Mfr. Part No.:
- 114024 LS-XZS
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$202.15
(exc. GST)
$222.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $40.43 | $202.15 |
*price indicative
- RS Stock No.:
- 276-6505
- Mfr. Part No.:
- 114024 LS-XZS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Operating Head | |
| Product Type | Plunger | |
| For Use With | LS-Titan Position Switch | |
| Series | Eaton Moeller | |
| Standards/Approvals | CSA, UL 508, IEC/EN 60947-5, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Operating Head | ||
Product Type Plunger | ||
For Use With LS-Titan Position Switch | ||
Series Eaton Moeller | ||
Standards/Approvals CSA, UL 508, IEC/EN 60947-5, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton operating head can be rotated 90 degree to enable adaptation to the specified approach direction. Operating head is used for LS Titan position switch. It is a device for world markets modular system, easy mounting technology and operating heads can be attached in any 4 directions and snapped on simple, quick and safely using the bayonet fitting.
Rounded plunger and centre fixing
UL CSA CE and UL 508 certification
Supports IEC EN 60947 5 1 standard
For mounting in enclosure wall or mounting plate drilling M18 x 1
Note
Eaton formerly known as Moeller
Related links
- Eaton Plunger for Use with LS-Titan Position Switch
- Eaton Roller Lever for Use with LS-Titan Position Switch
- Eaton LS-XLS Series Limit Switch Operating Head for Use with LS Series Titan Miniature DIN Switches
- Eaton Roller Plunger for Use with LS(M)
- Eaton LS-Titan Series Plunger Limit Switch IP65 415V ac, 6A
- Eaton LS-Titan Series Plunger Limit Switch IP65 415V ac, 6A
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE51/52 Position Switch
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE5 Position Switch
