Festo DAPZ Series Limit Switch Actuator

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
275-4388
Mfr. Part No.:
DAPZ-SB-I-30DC-DR-AR
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Limit Switch Attachment

Series

DAPZ

COO (Country of Origin):
DE

Festo DAPZ Series Limit Switch Actuator, PNP Output, IP67 - DAPZ-SB-I-30DC-DR-AR, Numeric Part Number: 534475


This limit switch actuator by Festo s a high-quality accessory type attachment designed for use in automation systems. It offers precise switching element functions with N/O contacts and reverse polarity protection, ensuring reliable operation. The design is round and can be mounted in optional positions, making it versatile for various applications.

Features & Benefits


• Permissible cable diameter ranging from 7 to 13mm
• Compliant with standard EN 60947-5-2 for safety and quality assurance
• Features an inductive measuring principle for accurate readings
• Operates within a DC voltage range of 10 to 30V for flexibility
• IP67 degree of protection for durability in harsh environments

Applications


• Ideal for use in industrial automation systems for precise switching functions
• Used in machinery and equipment requiring accurate position sensing
• Suitable for applications where resistance to corrosion and waterproofing is important

Will this limit switch actuator work in harsh environments?


Yes, the limit switch actuator is designed with a CRC 2 corrosion resistance class and IP67 protection, making it suitable for use in challenging conditions.

Can it be used in machinery with varying cable diameters?


The limit switch actuator accommodates cable diameters ranging from 7 to 13mm, providing versatility in installation.

Is the product suitable for use in heavy-duty areas?


Yes, the robust design and reliability of this limit switch actuator make it suitable for heavy-duty applications where consistent performance is essential.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy