Omron WL Series Head for Use with WLNJ-_-N
- RS Stock No.:
- 252-6993
- Mfr. Part No.:
- WL-9H100-N
- Brand:
- Omron
Subtotal (1 unit)*
$80.61
(exc. GST)
$88.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.61 |
*price indicative
- RS Stock No.:
- 252-6993
- Mfr. Part No.:
- WL-9H100-N
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Head | |
| Accessory Type | Limit Switch Replacement Head | |
| For Use With | WLNJ-_-N | |
| Series | WL | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Head | ||
Accessory Type Limit Switch Replacement Head | ||
For Use With WLNJ-_-N | ||
Series WL | ||
Standards/Approvals No | ||
The Omron WL-N series limit switch replacement head with coil spring lever with IP67 degree of protection.
Environment-resistant switches
Related links
- Omron WL Series Limit Switch Operating Head
- Omron WL Series Coil Spring Limit Switch IP67 500V ac, 10A
- Omron WL Series Limit Switch Operating Head for Use with WL Series
- Omron Limit Switch Operating Head for Use with WLNJ-2
- Omron WL Series Roller Lever Limit Switch IP67 500V ac, 10A
- Omron WL/WLM Series Limit Switch Operating Head for Use with WL/WLM Series Limit Switches
- Omron WL Series Plunger Limit Switch IP67 500V ac, 10A
- Omron WL Series Roller Lever Limit Switch Metal Housing, 250V ac
