Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCRA, XCRB

Subtotal (1 unit)*

$167.18

(exc. GST)

$183.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.18

*price indicative

RS Stock No.:
221-1919
Mfr. Part No.:
XCRZ02
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Accessory Type

Limit Switch Lever

Product Type

Limit Switch Operating Head

For Use With

XCRA, XCRB

Series

OsiSense XC

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric OsiSense XC limit switch lever is a thermoplastic roller lever with ambient air temperature for operation as 25…70 °C.

Mercury free Yes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy