Telemecanique Sensors Special format Series Limit Switch for Use with Limit Switch
- RS Stock No.:
- 435-136
- Mfr. Part No.:
- XCRZ901
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$340.24
(exc. GST)
$374.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $340.24 |
*price indicative
- RS Stock No.:
- 435-136
- Mfr. Part No.:
- XCRZ901
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Limit Switch Lever | |
| Product Type | Limit Switch | |
| For Use With | Limit Switch | |
| Series | Special format | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Limit Switch Lever | ||
Product Type Limit Switch | ||
For Use With Limit Switch | ||
Series Special format | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Special format Series Limit Switch for Use with Limit Switch
- Telemecanique Sensors Special format Series Roller Lever Limit Switch Zinc Alloy Housing 3A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Special format Series Snap Limit Switch IP40 240V ac, 1.5A
- Telemecanique Sensors Special format Series Plunger Limit Switch IP40 240V ac, 1.5A
- Telemecanique Sensors Special format Series Rod Limit Switch IP54 240V ac, 10A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch IP67 250V ac, 15A
- Telemecanique Sensors Special format Series Spring Return Limit Switch IP54 240V ac, 3A
