Telemecanique Sensors Miniature Potted Series Limit Switch Accessory for Use with 9007 Series
- RS Stock No.:
- 435-003
- Mfr. Part No.:
- 7XJ3N
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$65.87
(exc. GST)
$72.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.87 |
*price indicative
- RS Stock No.:
- 435-003
- Mfr. Part No.:
- 7XJ3N
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Limit Switch Lever | |
| Product Type | Limit Switch Accessory | |
| For Use With | 9007 Series | |
| Series | Miniature Potted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Limit Switch Lever | ||
Product Type Limit Switch Accessory | ||
For Use With 9007 Series | ||
Series Miniature Potted | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
- RS Stock No. 0435584
- Mfr. Part No. 7B3N
Each
$73.43
- RS Stock No. 0435000
- Mfr. Part No. 7XA3N
Each
$40.23
- RS Stock No. 0435581
- Mfr. Part No. 7A7N
Each
$40.23
- RS Stock No. 0435574
- Mfr. Part No. 7A1N
Each
$40.23
Related links
- Telemecanique Sensors Miniature Potted Series Limit Switch Accessory for Use with 9007 Series
- Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch IP67 125V ac,
- Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch IP67 240V ac
- Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch IP67 240V
- Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch IP67 240V ac,
- Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch IP54 240V ac
- Telemecanique Sensors Miniature Potted Series Spring Return Limit Switch IP54 240V ac,
- Telemecanique Sensors Miniature Potted Series Rotary Limit Switch IP67 125V ac, 100mA












