Telemecanique Sensors ZCY Series Limit Switch Operating Head for Use with XCKP, XCKT, XCKD, XCMD

Subtotal (1 unit)*

$35.40

(exc. GST)

$38.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.40

*price indicative

RS Stock No.:
195-1649
Mfr. Part No.:
ZCY46
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Accessory Type

Lever

Product Type

Limit Switch Operating Head

For Use With

XCKP, XCKT, XCKD, XCMD

Series

ZCY

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
ID

Telemecanique Sensors ZCY Series Limit Switch Operating Head, RoHS Approval, For Use With XCKP/XCKT/XCKD/XCMD - ZCY46


This limit switch operating head provides a lever-style actuator designed to Interface with compatible Schneider XCK series limit switches in industrial control systems. It serves as an accessory component to transfer mechanical motion into the switch mechanism and is intended for use where a mechanical lever is required for position sensing or machine control. The head conforms to environmental substance restrictions applicable in modern electrical equipment manufacturing.

Features and Benefits:


• Lever actuator compatible with multiple XCK devices enhances interchangeability
• Conforms to RoHS and REACH standards reduces restricted substance risk
• Mechanical design supports accurate actuation for position detection

Applications


• Used with XCKP models for machine position sensing
• Suitable for XCKT installations in conveyor and transfer lines
• Compatible with XCKD and XCMD safety switch assemblies

Which switches can this head be fitted to?


It is intended for fitting to XCKP, XCKT, XCKD and XCMD switch types.

What type of actuator does it provide?


It provides a lever-style actuator as an accessory for mechanical actuation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy