Telemecanique Sensors ZCE Series Limit Switch Operating Head for Use with XCKD, XCKP, XCKT, XCMD
- RS Stock No.:
- 195-1627
- Mfr. Part No.:
- ZCE65
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$80.32
(exc. GST)
$88.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.32 |
*price indicative
- RS Stock No.:
- 195-1627
- Mfr. Part No.:
- ZCE65
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch Operating Head | |
| Accessory Type | Limit Switch Head | |
| For Use With | XCKD, XCKP, XCKT, XCMD | |
| Series | ZCE | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch Operating Head | ||
Accessory Type Limit Switch Head | ||
For Use With XCKD, XCKP, XCKT, XCMD | ||
Series ZCE | ||
Standards/Approvals REACH, RoHS | ||
Telemecanique Sensors ZCE Series Limit Switch Operating Head, REACH Compliant, RoHS Compliant - ZCE65
This limit switch operating head is an accessory designed to convert mechanical motion into a switching action for electromechanical safety and control devices. It fits with a range of compatible switch bodies and is intended for industrial control panels and machinery where a Compact actuator Interface is required.
Features and Benefits:
• Compatible with multiple switch bodies to simplify spares management
• Conforms to REACH and RoHS standards for hazardous substance restrictions
• Compact form factor enabling space-saving installation in control assemblies
• Conforms to REACH and RoHS standards for hazardous substance restrictions
• Compact form factor enabling space-saving installation in control assemblies
Applications
• Used with XCKD switch bodies in conveyor and packaging systems
• Suitable for XCKP installations in machine safety interlocks
• Compatible with XCKT and XCMD units for general position sensing
• Suitable for XCKP installations in machine safety interlocks
• Compatible with XCKT and XCMD units for general position sensing
Which switch families can it mate with?
It is designed for use with XCKD, XCKP, XCKT and XCMD switch bodies.
Is the accessory compliant with material restriction standards?
The component meets REACH and RoHS regulatory requirements for restricted substances.
Related links
- Telemecanique Sensors ZCE Series Limit Switch Operating Head for Use with XCKD XCKT, XCMD
- Telemecanique Sensors ZCE Series Limit Switch Operating Head for Use with XCKD XCMD, XCKT
- Telemecanique Sensors ZCE Series Limit Switch Operating Head for Use with XCKT XCMD, XCKP
- Telemecanique Sensors ZCE Series Limit Switch Operating Head for Use with XCKD XCKT, XCKP
- Telemecanique Sensors ZCE Series Limit Switch Operating Head for Use with XCKP XCMD, XCKT
- Telemecanique Sensors ZCE Series Limit Switch Operating Head for Use with XCMD XCKP, XCKD
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKP XCKT, XCMD
- Telemecanique Sensors ZCY Series Limit Switch Operating Head for Use with XCKP XCKD, XCMD
