Telemecanique Sensors Heavy Duty Series Limit Switch Operating Head for Use with 9007 Series Limit Switch
- RS Stock No.:
- 179-6090
- Mfr. Part No.:
- 9007CA1M
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$245.29
(exc. GST)
$269.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $245.29 |
*price indicative
- RS Stock No.:
- 179-6090
- Mfr. Part No.:
- 9007CA1M
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch Operating Head | |
| Accessory Type | Lever Arm | |
| For Use With | 9007 Series Limit Switch | |
| Series | Heavy Duty | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch Operating Head | ||
Accessory Type Lever Arm | ||
For Use With 9007 Series Limit Switch | ||
Series Heavy Duty | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- MX
LIMIT SWITCH LEVER ARM 2IN C
Related links
- Telemecanique Sensors Heavy Duty Series Limit Switch Operating Head for Use with 9007 Series Limit Switch
- Telemecanique Sensors Heavy Duty Series Limit Switch Accessory for Use with 9007 Series
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
