SCANGRIP Bracket Type Lighting Mounts for LED Lamps
- RS Stock No.:
- 889-431
- Mfr. Part No.:
- 03.5616
- Brand:
- SCANGRIP
N
Subtotal (1 unit)*
$126.42
(exc. GST)
$139.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.42 |
*price indicative
- RS Stock No.:
- 889-431
- Mfr. Part No.:
- 03.5616
- Brand:
- SCANGRIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCANGRIP | |
| Product Type | Lighting Mounts | |
| Sub Type | Bracket | |
| Compatible Lamp Type | LED | |
| Standards/Approvals | IECEx | |
| Series | EXPROOF | |
| Select all | ||
|---|---|---|
Brand SCANGRIP | ||
Product Type Lighting Mounts | ||
Sub Type Bracket | ||
Compatible Lamp Type LED | ||
Standards/Approvals IECEx | ||
Series EXPROOF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The SCANGRIP magnetic mounting bracket designed for secure and flexible positioning of work lights on any magnetic surface, suitable for use in explosive atmospheres.
Approved for use in explosive atmospheres, ensuring safety
Features 2 powerful magnets with a total holding force of 43 kg
Rubber-coated magnets prevent surface scratches during use
Magnets can be rotated for maximum flexibility in mounting
- RS Stock No. 1288462
- Mfr. Part No. 408001403-00671626
Each
$85.34
- RS Stock No. 9181041
- Mfr. Part No. 408001876-00582065
Each
$75.62












